Similar
Similar

045201.5NRL | |
|---|---|
DigiKey Part Number | 18-045201.5NRLTR-ND - Tape & Reel (TR) 18-045201.5NRLCT-ND - Cut Tape (CT) 18-045201.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045201.5NRL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045201.5NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.65 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.093 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 5 | 52,07600 Kč | 260,38 Kč |
| 10 | 48,06400 Kč | 480,64 Kč |
| 50 | 39,87100 Kč | 1 993,55 Kč |
| 100 | 36,78010 Kč | 3 678,01 Kč |
| 250 | 33,04496 Kč | 8 261,24 Kč |
| 500 | 30,45928 Kč | 15 229,64 Kč |
| 1 000 | 28,06614 Kč | 28 066,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,92982 Kč | 114 649,10 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |




