1.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR1-2410TD1-5-R

DigiKey Part Number
283-TR1-2410TD1-5-RTR-ND - Tape & Reel (TR)
283-TR1-2410TD1-5-RCT-ND - Cut Tape (CT)
283-TR1-2410TD1-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR1-2410TD1-5-R
Description
FUSE BRD MT 1.5A 250VAC 60VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance
0.063 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
519,36000 Kč96,80 Kč
1017,84800 Kč178,48 Kč
5014,80780 Kč740,39 Kč
10013,66130 Kč1 366,13 Kč
25012,27880 Kč3 069,70 Kč
50011,32338 Kč5 661,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,43853 Kč10 438,53 Kč
2 0009,61835 Kč19 236,70 Kč
3 0009,16640 Kč27 499,20 Kč
5 0008,62442 Kč43 122,10 Kč
7 0008,28335 Kč57 983,45 Kč
10 0007,93500 Kč79 350,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč