8 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452008.MRSN

DigiKey Part Number
18-0452008.MRSNTR-ND - Tape & Reel (TR)
18-0452008.MRSNCT-ND - Cut Tape (CT)
18-0452008.MRSNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452008.MRSN
Description
FUSE BOARD MOUNT 8A 72VAC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452008.MRSN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
137.34
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0088 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,41000 Kč56,41 Kč
546,85800 Kč234,29 Kč
1043,23700 Kč432,37 Kč
5035,87760 Kč1 793,88 Kč
10033,09690 Kč3 309,69 Kč
25029,73524 Kč7 433,81 Kč
50027,41004 Kč13 705,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,72874 Kč22 728,74 Kč
2 00021,53678 Kč43 073,56 Kč
Manufacturers Standard Package
Unit Price without VAT:56,41000 Kč
Unit Price with VAT:68,25610 Kč