
JCA1012S03 | |
|---|---|
DigiKey Part Number | 1470-1777-5-ND |
Manufacturer | |
Manufacturer Product Number | JCA1012S03 |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.42A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCA1012S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.42A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,35000 Kč | 937,35 Kč |
| 5 | 909,21400 Kč | 4 546,07 Kč |
| 10 | 881,07600 Kč | 8 810,76 Kč |
| 25 | 843,69960 Kč | 21 092,49 Kč |
| 100 | 787,42710 Kč | 78 742,71 Kč |
| Unit Price without VAT: | 937,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,19350 Kč |


