
0452002.NRL | |
|---|---|
DigiKey Part Number | F1859TR-ND - Tape & Reel (TR) F1859CT-ND - Cut Tape (CT) F1859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452002.NRL |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452002.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.2 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 5 | 49,59800 Kč | 247,99 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 50 | 37,97280 Kč | 1 898,64 Kč |
| 100 | 35,02890 Kč | 3 502,89 Kč |
| 250 | 31,47096 Kč | 7 867,74 Kč |
| 500 | 29,00916 Kč | 14 504,58 Kč |
| 1 000 | 28,06614 Kč | 28 066,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,92982 Kč | 114 649,10 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |





