3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452003.NRL

DigiKey Part Number
F1860TR-ND - Tape & Reel (TR)
F1860CT-ND - Cut Tape (CT)
F1860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452003.NRL
Description
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452003.NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
20.16
Approval Agency
CSA, PSE, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.116" H (6.10mm x 2.69mm x 2.94mm)
DC Cold Resistance
0.034 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
549,59800 Kč247,99 Kč
1045,77600 Kč457,76 Kč
5037,97280 Kč1 898,64 Kč
10035,02890 Kč3 502,89 Kč
25031,47096 Kč7 867,74 Kč
50029,00916 Kč14 504,58 Kč
1 00028,06614 Kč28 066,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,92982 Kč114 649,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč