045103.5NRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 781
Unit Price: 52,29000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 147
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7 765
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 20,53394 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 1 437
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 25,20000 Kč
Datasheet
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045103.5NRL

DigiKey Part Number
045103.5NRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
045103.5NRL
Description
FUSE BRD MNT 3.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
045103.5NRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
2.469
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.02 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
044803.5MRLittelfuse Inc.781F1650CT-ND52,29000 KčParametric Equivalent
045103.5MRLLittelfuse Inc.5 147F2585CT-ND51,87000 KčParametric Equivalent
045303.5MRLittelfuse Inc.7 765F3655CT-ND47,04000 KčParametric Equivalent
045303.5NRLittelfuse Inc.0045303.5NR-ND20,53394 KčParametric Equivalent
SF-2410HI350T-2Bourns Inc.1 437118-SF-2410HI350T-2CT-ND30,24000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,92688 Kč114 634,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,92688 Kč
Unit Price with VAT:27,74152 Kč