
044803.5MR | |
|---|---|
DigiKey Part Number | F1650TR-ND - Tape & Reel (TR) F1650CT-ND - Cut Tape (CT) F1650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044803.5MR |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 044803.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.3 |
Mounting Type Surface Mount | Approval Agency CSA, UL, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.021 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044803.5MR | Littelfuse Inc. | 781 | F1650CT-ND | 52,29000 Kč | Parametric Equivalent |
| 045103.5MRL | Littelfuse Inc. | 5 147 | F2585CT-ND | 51,87000 Kč | Parametric Equivalent |
| 045303.5MR | Littelfuse Inc. | 7 765 | F3655CT-ND | 47,04000 Kč | Parametric Equivalent |
| SF-2410HI350T-2 | Bourns Inc. | 1 437 | 118-SF-2410HI350T-2CT-ND | 30,24000 Kč | Direct |
| 0679L3500-01 | Bel Fuse Inc. | 700 | 5923-0679L3500-01CT-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,42400 Kč | 217,12 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 100 | 30,66970 Kč | 3 066,97 Kč |
| 250 | 27,55776 Kč | 6 889,44 Kč |
| 500 | 25,40422 Kč | 12 702,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,06401 Kč | 20 064,01 Kč |
| 2 000 | 18,77746 Kč | 37 554,92 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


