
0451003.MRSN | |
|---|---|
DigiKey Part Number | 18-0451003.MRSNTR-ND - Tape & Reel (TR) 18-0451003.MRSNCT-ND - Cut Tape (CT) 18-0451003.MRSNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0451003.MRSN |
Description | FUSE BOARD MOUNT 3A 125VAC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0451003.MRSN Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.65 |
Part Status Active | Approval Agency CSA, METI, UR |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Current Rating (Amps) | DC Cold Resistance 0.0227 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F3A-TR1 | Eaton - Electronics Division | 2 363 | 283-4106-1-ND | 33,18000 Kč | Similar |
| TR1-2410FA3-R | Eaton - Electronics Division | 664 | 283-TR1-2410FA3-RCT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 39,60200 Kč | 198,01 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 50 | 30,31700 Kč | 1 515,85 Kč |
| 100 | 27,96930 Kč | 2 796,93 Kč |
| 250 | 25,13124 Kč | 6 282,81 Kč |
| 500 | 23,16836 Kč | 11 584,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,29913 Kč | 18 299,13 Kč |
| 2 000 | 16,96639 Kč | 33 932,78 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


