
0448012.MR | |
|---|---|
DigiKey Part Number | F1647TR-ND - Tape & Reel (TR) F1647CT-ND - Cut Tape (CT) F1647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448012.MR |
Description | FUSE BRD MNT 12A 85VAC 85VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 85 V 85 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448012.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 85 V | |
Voltage Rating - DC | 85 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 47.59 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.00533 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,95000 Kč | 58,95 Kč |
| 5 | 48,95000 Kč | 244,75 Kč |
| 10 | 45,15900 Kč | 451,59 Kč |
| 50 | 37,47320 Kč | 1 873,66 Kč |
| 100 | 34,56740 Kč | 3 456,74 Kč |
| 250 | 31,05668 Kč | 7 764,17 Kč |
| 500 | 28,62708 Kč | 14 313,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,73745 Kč | 23 737,45 Kč |
| 2 000 | 22,61618 Kč | 45 232,36 Kč |
| Unit Price without VAT: | 58,95000 Kč |
|---|---|
| Unit Price with VAT: | 71,32950 Kč |











