
0448002.MR | |
|---|---|
DigiKey Part Number | F1638TR-ND - Tape & Reel (TR) F1638CT-ND - Cut Tape (CT) F1638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0448002.MR |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0448002.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.812 |
Mounting Type Surface Mount | Approval Agency CSA, UL, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.03529 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 5 | 43,42400 Kč | 217,12 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 50 | 33,24820 Kč | 1 662,41 Kč |
| 100 | 30,66970 Kč | 3 066,97 Kč |
| 250 | 27,55776 Kč | 6 889,44 Kč |
| 500 | 25,40422 Kč | 12 702,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,29358 Kč | 22 293,58 Kč |
| 2 000 | 21,78186 Kč | 43 563,72 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |












