
04431.25ERE | |
|---|---|
DigiKey Part Number | 18-04431.25ERETR-ND - Tape & Reel (TR) 18-04431.25ERECT-ND - Cut Tape (CT) 18-04431.25EREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04431.25ERE |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 3.97 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -45°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 5 | 39,09800 Kč | 195,49 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 50 | 29,94740 Kč | 1 497,37 Kč |
| 100 | 27,62500 Kč | 2 762,50 Kč |
| 250 | 24,82384 Kč | 6 205,96 Kč |
| 500 | 22,88488 Kč | 11 442,44 Kč |
| 1 000 | 21,08787 Kč | 21 087,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,73801 Kč | 41 845,03 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


