
3403.0167.24 | |
|---|---|
DigiKey Part Number | 486-3479-2-ND - Tape & Reel (TR) 486-3479-1-ND - Cut Tape (CT) 486-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0167.24 |
Description | FUSE BRD MNT 1.25A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0167.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 4.5 | |
Approval Agency | CQC, cURus, KC, PSE/JET, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 5 | 28,55800 Kč | 142,79 Kč |
| 10 | 26,33100 Kč | 263,31 Kč |
| 50 | 21,85060 Kč | 1 092,53 Kč |
| 100 | 20,16020 Kč | 2 016,02 Kč |
| 250 | 18,11792 Kč | 4 529,48 Kč |
| 500 | 16,70558 Kč | 8 352,79 Kč |
| 1 000 | 15,39678 Kč | 15 396,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,18321 Kč | 28 366,42 Kč |
| 4 000 | 13,05729 Kč | 52 229,16 Kč |
| 6 000 | 12,43642 Kč | 74 618,52 Kč |
| 10 000 | 11,83762 Kč | 118 376,20 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

