
044002.5WR | |
|---|---|
DigiKey Part Number | F1612TR-ND - Tape & Reel (TR) F1612CT-ND - Cut Tape (CT) F1612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 044002.5WR |
Description | FUSE BRD MT 2.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 044002.5WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.8191 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.0285 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,51800 Kč | 117,59 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 50 | 18,00360 Kč | 900,18 Kč |
| 100 | 16,61150 Kč | 1 661,15 Kč |
| 250 | 14,92872 Kč | 3 732,18 Kč |
| 500 | 13,76628 Kč | 6 883,14 Kč |
| 1 000 | 12,68930 Kč | 12 689,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,56725 Kč | 28 701,75 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


