
0440004.WRA | |
|---|---|
DigiKey Part Number | F9995TR-ND - Tape & Reel (TR) F9995CT-ND - Cut Tape (CT) F9995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440004.WRA |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.601 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 5 | 36,87200 Kč | 184,36 Kč |
| 10 | 34,01500 Kč | 340,15 Kč |
| 50 | 28,23000 Kč | 1 411,50 Kč |
| 100 | 26,04230 Kč | 2 604,23 Kč |
| 250 | 23,40072 Kč | 5 850,18 Kč |
| 500 | 21,57376 Kč | 10 786,88 Kč |
| 1 000 | 19,88030 Kč | 19 880,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,69641 Kč | 47 089,23 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |


