
0440005.WRA | |
|---|---|
DigiKey Part Number | F9996TR-ND - Tape & Reel (TR) F9996CT-ND - Cut Tape (CT) F9996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440005.WRA |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 4.761 |
Mounting Type Surface Mount | Approval Agency CSA, UR |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 5 | 37,12400 Kč | 185,62 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 50 | 28,42280 Kč | 1 421,14 Kč |
| 100 | 26,22020 Kč | 2 622,02 Kč |
| 250 | 23,56060 Kč | 5 890,15 Kč |
| 500 | 21,72118 Kč | 10 860,59 Kč |
| 1 000 | 20,01613 Kč | 20 016,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,80365 Kč | 47 410,95 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

