
0440003.WR | |
|---|---|
DigiKey Part Number | F1606TR-ND - Tape & Reel (TR) F1606CT-ND - Cut Tape (CT) F1606DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0440003.WR |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0440003.WR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.232 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.02252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,51800 Kč | 117,59 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 50 | 18,00360 Kč | 900,18 Kč |
| 100 | 16,61150 Kč | 1 661,15 Kč |
| 250 | 14,92872 Kč | 3 732,18 Kč |
| 500 | 13,76628 Kč | 6 883,14 Kč |
| 1 000 | 12,68930 Kč | 12 689,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,56725 Kč | 28 701,75 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


