
0438003.WRA | |
|---|---|
DigiKey Part Number | F10732TR-ND - Tape & Reel (TR) F10732CT-ND - Cut Tape (CT) F10732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438003.WRA |
Description | FUSE BRD MNT 3A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.439 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.0264 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 Kč | 33,54 Kč |
| 5 | 27,70400 Kč | 138,52 Kč |
| 10 | 25,57900 Kč | 255,79 Kč |
| 50 | 21,21740 Kč | 1 060,87 Kč |
| 100 | 19,57600 Kč | 1 957,60 Kč |
| 250 | 17,59300 Kč | 4 398,25 Kč |
| 500 | 16,22116 Kč | 8 110,58 Kč |
| 1 000 | 14,94990 Kč | 14 949,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,10223 Kč | 36 306,69 Kč |
| Unit Price without VAT: | 33,54000 Kč |
|---|---|
| Unit Price with VAT: | 40,58340 Kč |




