


0438002.WRGT | |
|---|---|
DigiKey Part Number | F10328TR-ND - Tape & Reel (TR) F10328CT-ND - Cut Tape (CT) F10328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438002.WRGT |
Description | FUSE BRD MNT 2A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 50A DC | |
Melting I²t | 0.181 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,62000 Kč | 30,62 Kč |
| 5 | 25,41200 Kč | 127,06 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 50 | 19,46360 Kč | 973,18 Kč |
| 100 | 17,95750 Kč | 1 795,75 Kč |
| 250 | 16,13824 Kč | 4 034,56 Kč |
| 500 | 14,88012 Kč | 7 440,06 Kč |
| 1 000 | 13,71489 Kč | 13 714,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,00602 Kč | 33 018,06 Kč |
| Unit Price without VAT: | 30,62000 Kč |
|---|---|
| Unit Price with VAT: | 37,05020 Kč |









