
0438002.WRA | |
|---|---|
DigiKey Part Number | F10730TR-ND - Tape & Reel (TR) F10730CT-ND - Cut Tape (CT) F10730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438002.WRA |
Description | FUSE BRD MNT 2A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.181 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.049 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 31,45600 Kč | 157,28 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 50 | 24,08900 Kč | 1 204,45 Kč |
| 100 | 22,22430 Kč | 2 222,43 Kč |
| 250 | 19,97160 Kč | 4 992,90 Kč |
| 500 | 18,41356 Kč | 9 206,78 Kč |
| 1 000 | 16,96995 Kč | 16 969,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,17625 Kč | 39 528,75 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |






