2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437002.WR

DigiKey Part Number
F2885TR-ND - Tape & Reel (TR)
F2885CT-ND - Cut Tape (CT)
F2885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437002.WR
Description
FUSE BRD MNT 2A 63VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0437002.WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.144
Mounting Type
Surface Mount
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.058 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
531,49800 Kč157,49 Kč
1029,04000 Kč290,40 Kč
5024,09740 Kč1 204,87 Kč
10022,23270 Kč2 223,27 Kč
25019,97832 Kč4 994,58 Kč
50018,42028 Kč9 210,14 Kč
1 00016,97604 Kč16 976,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,18149 Kč39 544,47 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč