
0437.750WRA | |
|---|---|
DigiKey Part Number | F10000TR-ND - Tape & Reel (TR) F10000CT-ND - Cut Tape (CT) F10000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.750WRA |
Description | FUSE BRD MNT 750MA 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 0.064 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 5 | 28,29200 Kč | 141,46 Kč |
| 10 | 26,10200 Kč | 261,02 Kč |
| 50 | 21,64780 Kč | 1 082,39 Kč |
| 100 | 19,97220 Kč | 1 997,22 Kč |
| 250 | 17,94892 Kč | 4 487,23 Kč |
| 500 | 16,54908 Kč | 8 274,54 Kč |
| 1 000 | 15,25241 Kč | 15 252,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,35902 Kč | 37 077,06 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |



