
0408003.WR | |
|---|---|
DigiKey Part Number | 18-0408003.WRTR-ND - Tape & Reel (TR) 18-0408003.WRCT-ND - Cut Tape (CT) 18-0408003.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0408003.WR |
Description | FUSE 32V HIGH I2T 0603 TL 3A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.87 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 Kč | 30,41 Kč |
| 5 | 25,28800 Kč | 126,44 Kč |
| 10 | 23,33000 Kč | 233,30 Kč |
| 50 | 19,35100 Kč | 967,55 Kč |
| 100 | 17,85130 Kč | 1 785,13 Kč |
| 250 | 16,04408 Kč | 4 011,02 Kč |
| 500 | 14,79388 Kč | 7 396,94 Kč |
| 1 000 | 13,63532 Kč | 13 635,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,93575 Kč | 32 807,25 Kč |
| Unit Price without VAT: | 30,41000 Kč |
|---|---|
| Unit Price with VAT: | 36,79610 Kč |







