
0407008.WRA | |
|---|---|
DigiKey Part Number | 18-0407008.WRATR-ND - Tape & Reel (TR) 18-0407008.WRACT-ND - Cut Tape (CT) 18-0407008.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407008.WRA |
Description | FUSE BRD MNT 8A 24VAC 24VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 60A |
Part Status Active | Melting I²t 24.12 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Voltage Rating - AC 24 V | DC Cold Resistance 0.09 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15980 Kč | 657,99 Kč |
| 100 | 12,14210 Kč | 1 214,21 Kč |
| 250 | 10,91412 Kč | 2 728,53 Kč |
| 500 | 10,06486 Kč | 5 032,43 Kč |
| 1 000 | 9,27903 Kč | 9 279,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,98492 Kč | 20 954,76 Kč |
| 6 000 | 6,78325 Kč | 40 699,50 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |



