2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0362002.V

DigiKey Part Number
F7464-ND
Manufacturer
Manufacturer Product Number
0362002.V
Description
FUSE GLASS 2A 32VAC 32VDC 8AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Factory Stock: 1 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
521,46000 Kč107,30 Kč
1019,78000 Kč197,80 Kč
5016,41620 Kč820,81 Kč
10015,14380 Kč1 514,38 Kč
30013,32393 Kč3 997,18 Kč
50012,55050 Kč6 275,25 Kč
1 00011,56822 Kč11 568,22 Kč
5 00010,23913 Kč51 195,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč