



03540821ZXBL | |
|---|---|
DigiKey Part Number | F4933-ND |
Manufacturer | |
Manufacturer Product Number | 03540821ZXBL |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK2-S-4202-1-R | Eaton - Electronics Division | 1 973 | 283-BK2-S-4202-1-R-ND | 45,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 5 | 33,47000 Kč | 167,35 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 50 | 25,62180 Kč | 1 281,09 Kč |
| 100 | 23,63950 Kč | 2 363,95 Kč |
| 250 | 21,24072 Kč | 5 310,18 Kč |
| 500 | 19,58190 Kč | 9 790,95 Kč |
| 1 000 | 18,04463 Kč | 18 044,63 Kč |
| 5 000 | 16,70651 Kč | 83 532,55 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |


