



03540621ZXBL | |
|---|---|
DigiKey Part Number | F4927-ND |
Manufacturer | |
Manufacturer Product Number | 03540621ZXBL |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,75600 Kč | 163,78 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 50 | 25,08000 Kč | 1 254,00 Kč |
| 100 | 23,13770 Kč | 2 313,77 Kč |
| 250 | 20,79136 Kč | 5 197,84 Kč |
| 500 | 19,16782 Kč | 9 583,91 Kč |
| 1 000 | 17,66310 Kč | 17 663,10 Kč |
| 5 000 | 16,31805 Kč | 81 590,25 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




