



03455LS1H | |
|---|---|
DigiKey Part Number | F3126-ND |
Manufacturer | |
Manufacturer Product Number | 03455LS1H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0031.1753 | SCHURTER Inc. | 113 | 486-1057-ND | 134,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 5 | 124,81200 Kč | 624,06 Kč |
| 10 | 115,15300 Kč | 1 151,53 Kč |
| 50 | 95,49480 Kč | 4 774,74 Kč |
| 100 | 88,05930 Kč | 8 805,93 Kč |
| 300 | 77,37833 Kč | 23 213,50 Kč |
| 500 | 72,83114 Kč | 36 415,57 Kč |
| 1 000 | 70,97849 Kč | 70 978,49 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |










