2.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

032602.5MXP

DigiKey Part Number
032602.5MXP-ND
Manufacturer
Manufacturer Product Number
032602.5MXP
Description
FUSE CERM 2.5A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
136.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0835 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
543,13000 Kč215,65 Kč
1039,79100 Kč397,91 Kč
5033,00460 Kč1 650,23 Kč
10030,44710 Kč3 044,71 Kč
25027,35620 Kč6 839,05 Kč
50025,21608 Kč12 608,04 Kč
1 00023,23261 Kč23 232,61 Kč
5 00022,06890 Kč110 344,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč