
0326012.HXP | |
|---|---|
DigiKey Part Number | F2648-ND |
Manufacturer | |
Manufacturer Product Number | 0326012.HXP |
Description | FUSE CERM 12A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 500A DC | |
Melting I²t | 129.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 45,06200 Kč | 225,31 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 50 | 34,48720 Kč | 1 724,36 Kč |
| 100 | 31,81200 Kč | 3 181,20 Kč |
| 300 | 27,97563 Kč | 8 392,69 Kč |
| 500 | 26,34410 Kč | 13 172,05 Kč |
| 1 000 | 24,27096 Kč | 24 270,96 Kč |
| 5 000 | 23,15819 Kč | 115 790,95 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |















