8 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326008.HXP

DigiKey Part Number
F2643-ND
Manufacturer
Manufacturer Product Number
0326008.HXP
Description
FUSE CERAMIC 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
400A
Packaging
Bulk
Melting I²t
67.1
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0193 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.2533SCHURTER Inc.1 875486-2485-ND126,20000 KčSimilar
In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
549,13600 Kč245,68 Kč
1045,33500 Kč453,35 Kč
5037,61160 Kč1 880,58 Kč
10034,69290 Kč3 469,29 Kč
30030,50870 Kč9 152,61 Kč
50028,72820 Kč14 364,10 Kč
1 00026,46588 Kč26 465,88 Kč
5 00025,47582 Kč127 379,10 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč