
0324020.VXP | |
|---|---|
DigiKey Part Number | F11105-ND |
Manufacturer | |
Manufacturer Product Number | 0324020.VXP |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324020.VXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA AC, 10kA DC | |
Melting I²t | 631.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.00355 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,61000 Kč | 184,61 Kč |
| 5 | 153,07600 Kč | 765,38 Kč |
| 10 | 141,26700 Kč | 1 412,67 Kč |
| 50 | 117,13060 Kč | 5 856,53 Kč |
| 100 | 108,00330 Kč | 10 800,33 Kč |
| 250 | 96,95460 Kč | 24 238,65 Kč |
| 500 | 89,29916 Kč | 44 649,58 Kč |
| 1 000 | 88,83353 Kč | 88 833,53 Kč |
| Unit Price without VAT: | 184,61000 Kč |
|---|---|
| Unit Price with VAT: | 223,37810 Kč |


