
0324020.HXP | |
|---|---|
DigiKey Part Number | F1871-ND |
Manufacturer | |
Manufacturer Product Number | 0324020.HXP |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0324020.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 631.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00355 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 5 | 63,54000 Kč | 317,70 Kč |
| 10 | 58,64700 Kč | 586,47 Kč |
| 50 | 48,64400 Kč | 2 432,20 Kč |
| 100 | 44,86850 Kč | 4 486,85 Kč |
| 300 | 39,44823 Kč | 11 834,47 Kč |
| 500 | 37,14210 Kč | 18 571,05 Kč |
| 1 000 | 34,21120 Kč | 34 211,20 Kč |
| 5 000 | 33,80418 Kč | 169 020,90 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |





