


BK/ABC-BV-20-R | |
|---|---|
DigiKey Part Number | 283-BK/ABC-BV-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-BV-20-R |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 10kA DC | |
Melting I²t | 550.8 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.00366 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 61,56600 Kč | 307,83 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 50 | 47,13220 Kč | 2 356,61 Kč |
| 100 | 43,47640 Kč | 4 347,64 Kč |
| 300 | 38,22897 Kč | 11 468,69 Kč |
| 500 | 35,99730 Kč | 17 998,65 Kč |
| 1 000 | 33,16109 Kč | 33 161,09 Kč |
| 5 000 | 27,55988 Kč | 137 799,40 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |



