20 A 280 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0324020.MX280P

DigiKey Part Number
0324020.MX280P-ND
Manufacturer
Manufacturer Product Number
0324020.MX280P
Description
FUSE CERM 20A 280VAC 125VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 A 280 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0324020.MX280P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
280 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
350A AC, 10kA DC
Melting I²t
631.0
Approval Agency
CE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.00355 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,36000 Kč43,36 Kč
535,99600 Kč179,98 Kč
1033,21700 Kč332,17 Kč
5027,55440 Kč1 377,72 Kč
10025,42210 Kč2 542,21 Kč
25022,84176 Kč5 710,44 Kč
50021,05716 Kč10 528,58 Kč
1 00019,40305 Kč19 403,05 Kč
5 00018,09248 Kč90 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:43,36000 Kč
Unit Price with VAT:52,46560 Kč