
0314007.MXP | |
|---|---|
DigiKey Part Number | 0314007.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0314007.MXP |
Description | FUSE CERM 7A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 71.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0187 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 50 | 19,67100 Kč | 983,55 Kč |
| 100 | 18,14860 Kč | 1 814,86 Kč |
| 250 | 16,31040 Kč | 4 077,60 Kč |
| 500 | 15,03834 Kč | 7 519,17 Kč |
| 1 000 | 13,85994 Kč | 13 859,94 Kč |
| 5 000 | 12,49381 Kč | 62 469,05 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |















