
0314004.HXP | |
|---|---|
DigiKey Part Number | F3217-ND |
Manufacturer | |
Manufacturer Product Number | 0314004.HXP |
Description | FUSE CERM 4A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A AC, 10kA DC | |
Melting I²t | 10.4 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.047 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 26,96200 Kč | 134,81 Kč |
| 10 | 24,88300 Kč | 248,83 Kč |
| 50 | 20,64940 Kč | 1 032,47 Kč |
| 100 | 19,05150 Kč | 1 905,15 Kč |
| 300 | 16,75990 Kč | 5 027,97 Kč |
| 500 | 15,78588 Kč | 7 892,94 Kč |
| 1 000 | 14,54825 Kč | 14 548,25 Kč |
| 5 000 | 13,17885 Kč | 65 894,25 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

















