3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313030.MXP

DigiKey Part Number
F11396-ND
Manufacturer
Manufacturer Product Number
0313030.MXP
Description
FUSE GLASS 30A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
26900.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0012 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,54000 Kč38,54 Kč
531,99400 Kč159,97 Kč
1029,49500 Kč294,95 Kč
5024,47940 Kč1 223,97 Kč
10022,58390 Kč2 258,39 Kč
25020,29340 Kč5 073,35 Kč
50018,70868 Kč9 354,34 Kč
1 00017,24016 Kč17 240,16 Kč
5 00015,90112 Kč79 505,60 Kč
Manufacturers Standard Package
Unit Price without VAT:38,54000 Kč
Unit Price with VAT:46,63340 Kč