3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031303.2MXP

DigiKey Part Number
F4818-ND
Manufacturer
Manufacturer Product Number
031303.2MXP
Description
FUSE GLASS 3.2A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
209.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0529 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
525,19800 Kč125,99 Kč
1023,24500 Kč232,45 Kč
5019,28880 Kč964,44 Kč
10017,79580 Kč1 779,58 Kč
25015,99208 Kč3 998,02 Kč
50014,74522 Kč7 372,61 Kč
1 00013,58991 Kč13 589,91 Kč
5 00012,22609 Kč61 130,45 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč