
031302.8HXP | |
|---|---|
DigiKey Part Number | F2558-ND |
Manufacturer | |
Manufacturer Product Number | 031302.8HXP |
Description | FUSE GLASS 2.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 170.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 5 | 26,33200 Kč | 131,66 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 300 | 16,35883 Kč | 4 907,65 Kč |
| 500 | 15,40834 Kč | 7 704,17 Kč |
| 1 000 | 14,20053 Kč | 14 200,53 Kč |
| 5 000 | 12,83238 Kč | 64 161,90 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |















