
0313015.VXP | |
---|---|
DigiKey Part Number | 0313015.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313015.VXP |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 1870.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.005 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,31000 Kč | 118,31 Kč |
5 | 98,15000 Kč | 490,75 Kč |
10 | 90,59000 Kč | 905,90 Kč |
50 | 75,12960 Kč | 3 756,48 Kč |
100 | 69,28680 Kč | 6 928,68 Kč |
250 | 62,21836 Kč | 15 554,59 Kč |
500 | 57,32292 Kč | 28 661,46 Kč |
1 000 | 54,56419 Kč | 54 564,19 Kč |
Unit Price without VAT: | 118,31000 Kč |
---|---|
Unit Price with VAT: | 143,15510 Kč |