
0313012.MXP | |
|---|---|
DigiKey Part Number | 0313012.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313012.MXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 1200.0 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0065 Ohms |
Voltage Rating - AC 32 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 5 | 31,24600 Kč | 156,23 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 50 | 23,91680 Kč | 1 195,84 Kč |
| 100 | 22,06680 Kč | 2 206,68 Kč |
| 250 | 19,82884 Kč | 4 957,21 Kč |
| 500 | 18,28086 Kč | 9 140,43 Kč |
| 1 000 | 16,84607 Kč | 16 846,07 Kč |
| 5 000 | 15,48863 Kč | 77 443,15 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |












