031301.5VXIDP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2 175
Unit Price: 26,04000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 380,54050 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 100,53800 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 659,04400 Kč
Datasheet
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031301.5VXIDP

DigiKey Part Number
031301.5VXIDP-ND
Manufacturer
Manufacturer Product Number
031301.5VXIDP
Description
FUSE GLASS 1.5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
38.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.191 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5101,00000 Kč505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč