
0313004.HXIDP | |
|---|---|
DigiKey Part Number | 0313004.HXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 0313004.HXIDP |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 76.1 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0311 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,07000 Kč | 38,07 Kč |
| 5 | 31,50000 Kč | 157,50 Kč |
| 10 | 29,04500 Kč | 290,45 Kč |
| 50 | 24,10160 Kč | 1 205,08 Kč |
| 100 | 22,23540 Kč | 2 223,54 Kč |
| 300 | 19,55833 Kč | 5 867,50 Kč |
| 500 | 18,41996 Kč | 9 209,98 Kč |
| 1 000 | 16,97437 Kč | 16 974,37 Kč |
| 5 000 | 15,63313 Kč | 78 165,65 Kč |
| Unit Price without VAT: | 38,07000 Kč |
|---|---|
| Unit Price with VAT: | 46,06470 Kč |












