
0313003.VXIDP | |
|---|---|
DigiKey Part Number | 0313003.VXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 0313003.VXIDP |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 200.0 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0593 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,79000 Kč | 121,79 Kč |
| 5 | 101,00000 Kč | 505,00 Kč |
| 10 | 93,18900 Kč | 931,89 Kč |
| 50 | 77,28100 Kč | 3 864,05 Kč |
| 100 | 71,26930 Kč | 7 126,93 Kč |
| 250 | 63,99940 Kč | 15 999,85 Kč |
| 500 | 58,96280 Kč | 29 481,40 Kč |
| 1 000 | 56,24062 Kč | 56 240,62 Kč |
| Unit Price without VAT: | 121,79000 Kč |
|---|---|
| Unit Price with VAT: | 147,36590 Kč |












