
0313.800MXP | |
|---|---|
DigiKey Part Number | F4809-ND |
Manufacturer | |
Manufacturer Product Number | 0313.800MXP |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 8.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.554 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,46600 Kč | 137,33 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 50 | 21,03580 Kč | 1 051,79 Kč |
| 100 | 19,40850 Kč | 1 940,85 Kč |
| 250 | 17,44008 Kč | 4 360,02 Kč |
| 500 | 16,07984 Kč | 8 039,92 Kč |
| 1 000 | 14,81913 Kč | 14 819,13 Kč |
| 5 000 | 13,44922 Kč | 67 246,10 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |














