
0313.800HXP | |
|---|---|
DigiKey Part Number | F2542-ND |
Manufacturer | |
Manufacturer Product Number | 0313.800HXP |
Description | FUSE GLASS 800MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 8.0 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.554 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 5 | 23,58000 Kč | 117,90 Kč |
| 10 | 21,74700 Kč | 217,47 Kč |
| 50 | 18,03460 Kč | 901,73 Kč |
| 100 | 16,64110 Kč | 1 664,11 Kč |
| 300 | 14,63933 Kč | 4 391,80 Kč |
| 500 | 13,78862 Kč | 6 894,31 Kč |
| 1 000 | 12,70880 Kč | 12 708,80 Kč |
| 5 000 | 11,36535 Kč | 56 826,75 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |
















