
0313.500HXIDP | |
---|---|
DigiKey Part Number | F4806-ND |
Manufacturer | |
Manufacturer Product Number | 0313.500HXIDP |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.55 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 1.26 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,54000 Kč | 33,54 Kč |
5 | 27,82800 Kč | 139,14 Kč |
10 | 25,68300 Kč | 256,83 Kč |
50 | 21,30900 Kč | 1 065,45 Kč |
100 | 19,65940 Kč | 1 965,94 Kč |
300 | 17,29307 Kč | 5 187,92 Kč |
500 | 16,28740 Kč | 8 143,70 Kč |
1 000 | 15,01010 Kč | 15 010,10 Kč |
5 000 | 13,65148 Kč | 68 257,40 Kč |
Unit Price without VAT: | 33,54000 Kč |
---|---|
Unit Price with VAT: | 40,58340 Kč |