3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.300MXP

DigiKey Part Number
F4803-ND
Manufacturer
Manufacturer Product Number
0313.300MXP
Description
FUSE GLASS 300MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.73
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
3.135 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
529,21800 Kč146,09 Kč
1026,94400 Kč269,44 Kč
5022,35520 Kč1 117,76 Kč
10020,62270 Kč2 062,27 Kč
25018,53156 Kč4 632,89 Kč
50017,08586 Kč8 542,93 Kč
1 00015,74561 Kč15 745,61 Kč
5 00014,37454 Kč71 872,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč