3AG Fuse 313 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.100VXP

DigiKey Part Number
0313.100VXP-ND
Manufacturer
Manufacturer Product Number
0313.100VXP
Description
FUSE GLASS 100MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.085
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1215,13000 Kč215,13 Kč
5178,42000 Kč892,10 Kč
10164,63200 Kč1 646,32 Kč
50136,50080 Kč6 825,04 Kč
100125,85370 Kč12 585,37 Kč
250112,96608 Kč28 241,52 Kč
500105,12118 Kč52 560,59 Kč
Manufacturers Standard Package
Unit Price without VAT:215,13000 Kč
Unit Price with VAT:260,30730 Kč